
16_MMCX-50-2-1/111_OE | |
|---|---|
DigiKey Part Number | 3628-16_MMCX-50-2-1/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-2-1/111_OE |
Description | 16_MMCX-50-2-1/111_OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MMCX-50-2-1/111_OE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.97000 | kr.72.97 |
| 10 | kr.62.03700 | kr.620.37 |
| 25 | kr.58.15040 | kr.1,453.76 |
| 50 | kr.55.37220 | kr.2,768.61 |
| 100 | kr.52.72980 | kr.5,272.98 |
| 250 | kr.49.43044 | kr.12,357.61 |
| 500 | kr.47.07336 | kr.23,536.68 |
| 1.000 | kr.44.82913 | kr.44,829.13 |
| Unit Price without VAT: | kr.72.97000 |
|---|---|
| Unit Price with VAT: | kr.91.21250 |




