6630_SMA-50-3/199_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.2,542.28000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,644.97120
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.2,730.09800
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.831.68000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.3,453.46000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.4,484.22000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.2,042.54600
Datasheet
RF Attenuators 30dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6630_SMA-50-3/199_NE

DigiKey Part Number
3628-6630_SMA-50-3/199_NE-ND
Manufacturer
Manufacturer Product Number
6630_SMA-50-3/199_NE
Description
RF ATTENUATOR 30DB 50 SMA IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 27 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2682-6460-30-CRYOAmphenol XMA105984-2682-6460-30-CRYO-NDkr.2,542.28000Parametric Equivalent
FMAT7487-30Fairview Microwave05328-FMAT7487-30-NDkr.736.71000Parametric Equivalent
M3933/30-35NAmphenol SV Microwave0M3933/30-35N-NDkr.1,644.97120Parametric Equivalent
M3933/30-35SAmphenol SV Microwave0M3933/30-35S-NDkr.2,730.09800Parametric Equivalent
PE7487-30Pasternack06099-PE7487-30-NDkr.831.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,368.17000kr.1,368.17
Manufacturers Standard Package
Unit Price without VAT:kr.1,368.17000
Unit Price with VAT:kr.1,710.21250