RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413330150

DigiKey Part Number
2201-R413330150-ND
Manufacturer
Manufacturer Product Number
R413330150
Description
PRECISION ATTENUATOR: SMA2.9 30D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,484.22000kr.4,484.22
Manufacturers Standard Package
Unit Price without VAT:kr.4,484.22000
Unit Price with VAT:kr.5,605.27500