Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34_SMA-50-0-1/111_NH | |
|---|---|
DigiKey Part Number | 3628-34_SMA-50-0-1/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 34_SMA-50-0-1/111_NH |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_SMA-50-0-1/111_NH Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34_SMA-50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-34_SMA-50-0-1/111_NE-ND | kr.358.78000 | Parametric Equivalent |
| 34_SMA-50-0-1/111_QE | Huber+Suhner, Inc. | 0 | 3628-34_SMA-50-0-1/111_QE-ND | kr.348.32000 | Parametric Equivalent |
| 34_SMA-50-0-1/111_UE | Huber+Suhner, Inc. | 0 | 3628-34_SMA-50-0-1/111_UE-ND | kr.348.32000 | Parametric Equivalent |
| 34_SMA-50-0-100/111_NE | Huber+Suhner, Inc. | 0 | 3628-34_SMA-50-0-100/111_NE-ND | kr.692.33000 | Parametric Equivalent |
| 34_SMA-50-0-101/111_UE | Huber+Suhner, Inc. | 5 | 3628-34_SMA-50-0-101/111_UE-ND | kr.1,082.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.184.99360 | kr.18,499.36 |
| Unit Price without VAT: | kr.184.99360 |
|---|---|
| Unit Price with VAT: | kr.231.24200 |














