Parametric Equivalent
Parametric Equivalent

34_SMA-50-0-100/111_NE | |
|---|---|
DigiKey Part Number | 3628-34_SMA-50-0-100/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_SMA-50-0-100/111_NE |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_SMA-50-0-100/111_NE Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2081363-1 | TE Connectivity Linx | 0 | 343-2081363-1-ND | kr.95.77572 | Parametric Equivalent |
| PE5167 | Pasternack | 0 | 6099-PE5167-ND | kr.736.52000 | Parametric Equivalent |
| PE910044 | Pasternack | 1 | 6099-PE910044-ND | kr.1,347.57000 | Parametric Equivalent |
| R127732100 | Radiall USA, Inc. | 0 | 2201-R127732100-ND | kr.1,379.40600 | Parametric Equivalent |
| R127753120 | Radiall USA, Inc. | 0 | 2201-R127753120-ND | kr.3,920.33900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.692.33000 | kr.692.33 |
| 10 | kr.588.49100 | kr.5,884.91 |
| 25 | kr.551.67880 | kr.13,791.97 |
| 50 | kr.525.37940 | kr.26,268.97 |
| 100 | kr.500.34010 | kr.50,034.01 |
| Unit Price without VAT: | kr.692.33000 |
|---|---|
| Unit Price with VAT: | kr.865.41250 |









