31_N-50-0-2/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_N-50-0-2/133_NE

DigiKey Part Number
3628-31_N-50-0-2/133_NE-ND
Manufacturer
Manufacturer Product Number
31_N-50-0-2/133_NE
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.204.48000kr.204.48
10kr.173.81100kr.1,738.11
25kr.162.93120kr.4,073.28
50kr.155.15780kr.7,757.89
100kr.147.75740kr.14,775.74
250kr.138.51752kr.34,629.38
Manufacturers Standard Package
Unit Price without VAT:kr.204.48000
Unit Price with VAT:kr.255.60000