
11_N-50-3-29/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_N-50-3-29/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-3-29/133_NE |
Description | 11_N-50-3-29/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-142, 223 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.86000 | kr.126.86 |
| 10 | kr.107.80500 | kr.1,078.05 |
| 25 | kr.101.05200 | kr.2,526.30 |
| 50 | kr.96.22860 | kr.4,811.43 |
| 100 | kr.91.63770 | kr.9,163.77 |
| 250 | kr.85.90600 | kr.21,476.50 |
| 500 | kr.81.81022 | kr.40,905.11 |
| Unit Price without VAT: | kr.126.86000 |
|---|---|
| Unit Price with VAT: | kr.158.57500 |

