23_N-50-0-33/133_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 68
Unit Price: kr.115.20000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 155
Unit Price: kr.136.25000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.176.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.23.79973
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.75.53179
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.278.45788
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.85.40000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 464
Unit Price: kr.139.48000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 316
Unit Price: kr.164.27000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 432
Unit Price: kr.66.44000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 167
Unit Price: kr.541.12000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.80.37840

Parametric Equivalent


RF Industries
In Stock: 0
Unit Price: kr.89.96000
Datasheet

Parametric Equivalent


RF Industries
In Stock: 0
Unit Price: kr.87.18000
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_N-50-0-33/133_NE

DigiKey Part Number
3628-23_N-50-0-33/133_NE-ND
Manufacturer
Manufacturer Product Number
23_N-50-0-33/133_NE
Description
23_N-50-0-33/133_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
23_N-50-0-33/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
White Bronze
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Voltage Rating
1000 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23_N-50-0-1/133_NEHuber+Suhner, Inc.683628-23_N-50-0-1/133_NE-NDkr.115.20000Parametric Equivalent
23_N-50-0-23/133_NEHuber+Suhner, Inc.1553628-23_N-50-0-23/133_NE-NDkr.136.25000Parametric Equivalent
23_N-50-0-31/133_NEHuber+Suhner, Inc.03628-23_N-50-0-31/133_NE-NDkr.176.70000Parametric Equivalent
0731411970Molex0900-0731411970-NDkr.23.79973Parametric Equivalent
0732705003Molex0900-0732705003-NDkr.75.53179Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.145.80700kr.1,458.07
Manufacturers Standard Package
Unit Price without VAT:kr.145.80700
Unit Price with VAT:kr.182.25875