
RFN-1021 | |
|---|---|
DigiKey Part Number | 5480-RFN-1021-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1021 |
Description | N FEMALE; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Silver |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.18000 | kr.87.18 |
| 10 | kr.74.06400 | kr.740.64 |
| 100 | kr.62.95750 | kr.6,295.75 |
| 1.000 | kr.53.52507 | kr.53,525.07 |
| Unit Price without VAT: | kr.87.18000 |
|---|---|
| Unit Price with VAT: | kr.108.97500 |

