
V7-6C37E9-036 | |
|---|---|
DigiKey Part Number | 480-5293-ND |
Manufacturer | |
Manufacturer Product Number | V7-6C37E9-036 |
Description | SWITCH SNAP ACT SPST-NC 15A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 170gf | |
Release Force | 28gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.172" (4.4mm) | |
Differential Travel | 0.038" (0.97mm) | |
Overtravel | 0.090" (2.3mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.96000 | kr.34.96 |
| 10 | kr.28.90900 | kr.289.09 |
| 25 | kr.26.81640 | kr.670.41 |
| 50 | kr.25.33560 | kr.1,266.78 |
| 100 | kr.23.93530 | kr.2,393.53 |
| 250 | kr.22.44600 | kr.5,611.50 |
| Unit Price without VAT: | kr.34.96000 |
|---|---|
| Unit Price with VAT: | kr.43.70000 |


