
V7-1B19D8-022 | |
|---|---|
DigiKey Part Number | 480-3182-ND |
Manufacturer | |
Manufacturer Product Number | V7-1B19D8-022 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 82gf |
Series | Release Force 8.000gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.120" (3.0mm) |
Circuit SPDT | Differential Travel 0.028" (0.7mm) |
Switch Function On-Mom | Overtravel 0.070" (1.8mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.25.12500 | kr.251.25 |
| 25 | kr.23.30600 | kr.582.65 |
| 50 | kr.22.01620 | kr.1,100.81 |
| 200 | kr.19.65020 | kr.3,930.04 |
| 400 | kr.18.94075 | kr.7,576.30 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |

