
TSCDRRN005PGUCV | |
|---|---|
DigiKey Part Number | 480-TSCDRRN005PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCDRRN005PGUCV |
Description | TSCDRRN005PGUCV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 100 mV 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 0 mV ~ 100 mV | Supplier Device Package 8-DIP |
Accuracy ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.03000 | kr.196.03 |
| 5 | kr.179.29600 | kr.896.48 |
| 10 | kr.173.10100 | kr.1,731.01 |
| 25 | kr.165.69960 | kr.4,142.49 |
| 50 | kr.160.64680 | kr.8,032.34 |
| 100 | kr.156.01540 | kr.15,601.54 |
| Unit Price without VAT: | kr.196.03000 |
|---|---|
| Unit Price with VAT: | kr.245.03750 |


