
12.88640 | |
|---|---|
DigiKey Part Number | 4983-12.88640TR-ND - Tape & Reel (TR) 4983-12.88640CT-ND - Cut Tape (CT) 4983-12.88640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88640 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 MHz ±100ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.68200 | kr.26.82 |
| 25 | kr.2.53600 | kr.63.40 |
| 50 | kr.2.43200 | kr.121.60 |
| 100 | kr.2.33120 | kr.233.12 |
| 250 | kr.2.20480 | kr.551.20 |
| 500 | kr.2.11350 | kr.1,056.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.02601 | kr.2,026.01 |
| 2.000 | kr.1.94220 | kr.3,884.40 |
| 3.000 | kr.1.89481 | kr.5,684.43 |
| 5.000 | kr.1.83675 | kr.9,183.75 |
| 7.000 | kr.1.79949 | kr.12,596.43 |
| 10.000 | kr.1.76083 | kr.17,608.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


