Similar

HOA1405-001 | |
|---|---|
DigiKey Part Number | 480-1987-ND |
Manufacturer | |
Manufacturer Product Number | HOA1405-001 |
Description | SENSOR PHOTOTRANS REFL OPTICAL |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.2" (5.08mm) PCB Module |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Honeywell Sensing and Productivity Solutions | Output Type Phototransistor |
Packaging Bulk | Response Time 15µs, 15µs |
Part Status Obsolete | Mounting Type Chassis Mount |
Sensing Distance 0.2" (5.08mm) | Package / Case PCB Module |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITR20005-F | Everlight Electronics Co Ltd | 0 | ITR20005-F-ND | kr.4.22000 | Similar |
| OPB703 | TT Electronics/Optek Technology | 703 | 365-1675-ND | kr.17.44000 | Similar |
| OPB704 | TT Electronics/Optek Technology | 3.236 | 365-1091-ND | kr.19.59000 | Similar |
| OPB705 | TT Electronics/Optek Technology | 302 | 365-1678-ND | kr.19.21000 | Similar |





