Similar

ITR20005-F | |
|---|---|
DigiKey Part Number | ITR20005-F-ND |
Manufacturer | |
Manufacturer Product Number | ITR20005-F |
Description | OPTO INTERRUPTER |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.236" (6mm) Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.236" (6mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 15µs, 15µs | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | kr.4.07632 | kr.464.70 |
| Unit Price without VAT: | kr.4.07632 |
|---|---|
| Unit Price with VAT: | kr.5.09540 |

