
HIH-4031-003 | |
|---|---|
DigiKey Part Number | 480-HIH-4031-003-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4031-003 |
Description | SENSOR HUMIDITY 5V ANLG 3.5% SMD |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±3.5% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 5 s |
Series | Voltage - Supply 4V ~ 5.8V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Humidity | Package / Case Housed Sensor |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-SMD |
Output Type Analog Voltage | Base Product Number |
Output 3.268V @ 75.3%RH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10142048-32 | TE Connectivity Measurement Specialties | 8.247 | 223-10142048-32CT-ND | kr.18.45000 | Similar |

