Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount
10142048-32

10142048-32

DigiKey Part Number
223-10142048-32TR-ND - Tape & Reel (TR)
223-10142048-32CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10142048-32
Description
HTU31V I.C 31V RH/T ANALOG R5000
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2% RH
Manufacturer
TE Connectivity Measurement Specialties
Response Time
5 s
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Humidity, Temperature
Package / Case
6-VDFN Exposed Pad
Humidity Range
0 ~ 100% RH
Supplier Device Package
6-DFN (2.5x2.5)
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.40000kr.19.40
5kr.17.30800kr.86.54
10kr.16.52800kr.165.28
25kr.15.59880kr.389.97
50kr.14.96620kr.748.31
100kr.14.38480kr.1,438.48
500kr.13.21662kr.6,608.31
1.000kr.12.78169kr.12,781.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.69909kr.58,495.45
Manufacturers Standard Package
Unit Price without VAT:kr.19.40000
Unit Price with VAT:kr.24.25000