
3100U 00031454 | |
|---|---|
DigiKey Part Number | 480-5366-ND |
Manufacturer | |
Manufacturer Product Number | 3100U 00031454 |
Description | THERMOSTAT 10DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermostat 50°F (10°C) SPST-NO Cylinder with Mounting Flange Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 50°F (10°C) | |
Reset Temperature | 30°F (-1°C) | |
Current Rating - AC | 1.5A (240V), 6A (120V) | |
Current Rating - DC | - | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,248.27000 | kr.1,248.27 |
| 5 | kr.1,166.23800 | kr.5,831.19 |
| 10 | kr.1,135.79300 | kr.11,357.93 |
| 30 | kr.1,092.72667 | kr.32,781.80 |
| 50 | kr.1,074.64620 | kr.53,732.31 |
| Unit Price without VAT: | kr.1,248.27000 |
|---|---|
| Unit Price with VAT: | kr.1,560.33750 |


