
3100U 00031440 | |
|---|---|
DigiKey Part Number | 480-5357-ND |
Manufacturer | |
Manufacturer Product Number | 3100U 00031440 |
Description | THERMOSTAT 54DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermostat 130°F (54°C) SPST-NC Cylinder with Mounting Flange Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 130°F (54°C) | |
Reset Temperature | 110°F (43°C) | |
Current Rating - AC | 1.5A (240V), 6A (120V) | |
Current Rating - DC | - | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,102.89000 | kr.1,102.89 |
| 5 | kr.1,029.08400 | kr.5,145.42 |
| 10 | kr.1,001.69800 | kr.10,016.98 |
| 30 | kr.962.95500 | kr.28,888.65 |
| 50 | kr.946.70640 | kr.47,335.32 |
| Unit Price without VAT: | kr.1,102.89000 |
|---|---|
| Unit Price with VAT: | kr.1,378.61250 |



