4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K050TX

DigiKey Part Number
4587-C1206X475K050TXTR-ND - Tape & Reel (TR)
4587-C1206X475K050TXCT-ND - Cut Tape (CT)
4587-C1206X475K050TXDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206X475K050TX
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X475K050TXHoly Stone Enterprise Co., Ltd.3864587-C1206X475K050TXCT-NDkr.2.79000Parametric Equivalent
In-Stock: 386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.68600kr.16.86
50kr.1.25160kr.62.58
100kr.1.11770kr.111.77
500kr.0.89242kr.446.21
1.000kr.0.82293kr.822.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76572kr.1,531.44
4.000kr.0.71867kr.2,874.68
6.000kr.0.69510kr.4,170.60
10.000kr.0.66899kr.6,689.90
14.000kr.0.65372kr.9,152.08
20.000kr.0.63904kr.12,780.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750