47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603B476M007T

DigiKey Part Number
4587-C0603B476M007TTR-ND - Tape & Reel (TR)
4587-C0603B476M007TCT-ND - Cut Tape (CT)
4587-C0603B476M007TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603B476M007T
Description
CAP CER 47UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06036D476MAT2AKYOCERA AVX50.656478-11180-1-NDkr.4.44000Parametric Equivalent
CL10A476MQ8QRNCSamsung Electro-Mechanics56.1311276-CL10A476MQ8QRNCCT-NDkr.6.53000Parametric Equivalent
GMC10X5R476M6R3NTCal-Chip Electronics, Inc.14.9314713-GMC10X5R476M6R3NTCT-NDkr.2.79000Parametric Equivalent
GRM188R60J476ME01DMurata Electronics181.218490-GRM188R60J476ME01DCT-NDkr.2.41000Parametric Equivalent
GRM188R60J476ME15DMurata Electronics1.386.002490-13247-1-NDkr.2.60000Parametric Equivalent
In-Stock: 2.865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20600kr.22.06
50kr.1.65980kr.82.99
100kr.1.49120kr.149.12
500kr.1.20816kr.604.08
1.000kr.1.12060kr.1,120.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98944kr.3,957.76
8.000kr.0.94070kr.7,525.60
12.000kr.0.91628kr.10,995.36
20.000kr.0.88922kr.17,784.40
28.000kr.0.87339kr.24,454.92
40.000kr.0.85817kr.34,326.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250