
GRM188R60J476ME01D | |
|---|---|
DigiKey Part Number | 490-GRM188R60J476ME01DTR-ND - Tape & Reel (TR) 490-GRM188R60J476ME01DCT-ND - Cut Tape (CT) 490-GRM188R60J476ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J476ME01D |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J476ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43300 | kr.14.33 |
| 50 | kr.1.05240 | kr.52.62 |
| 100 | kr.0.93640 | kr.93.64 |
| 500 | kr.0.74114 | kr.370.57 |
| 1.000 | kr.0.68085 | kr.680.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57355 | kr.2,294.20 |
| 8.000 | kr.0.54092 | kr.4,327.36 |
| 12.000 | kr.0.52459 | kr.6,295.08 |
| 20.000 | kr.0.50648 | kr.10,129.60 |
| 28.000 | kr.0.49589 | kr.13,884.92 |
| 40.000 | kr.0.48571 | kr.19,428.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

