
ZE05H-24DP-2H | |
---|---|
DigiKey Part Number | 26-ZE05H-24DP-2HTR-ND - Tape & Reel (TR) 26-ZE05H-24DP-2HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05H-24DP-2H |
Description | CONN RCPT SMT R/A 2MM 24POS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-24DP-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.11000 | kr.18.11 |
10 | kr.15.39800 | kr.153.98 |
25 | kr.14.43320 | kr.360.83 |
50 | kr.13.74340 | kr.687.17 |
100 | kr.13.08670 | kr.1,308.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.12.99287 | kr.3,897.86 |
600 | kr.12.37280 | kr.7,423.68 |
900 | kr.12.02403 | kr.10,821.63 |
1.500 | kr.11.59863 | kr.17,397.94 |
2.100 | kr.11.32669 | kr.23,786.05 |
3.000 | kr.11.04557 | kr.33,136.71 |
Unit Price without VAT: | kr.18.11000 |
---|---|
Unit Price with VAT: | kr.22.63750 |