

X.FL-R-SMT-1(80) | |
|---|---|
DigiKey Part Number | 26-X.FL-R-SMT-1(80)TR-ND - Tape & Reel (TR) 26-X.FL-R-SMT-1(80)CT-ND - Cut Tape (CT) 26-X.FL-R-SMT-1(80)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X.FL-R-SMT-1(80) |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | X.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | X.FL-R-SMT-1(80) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.22000 | kr.9.22 |
| 10 | kr.7.85000 | kr.78.50 |
| 25 | kr.7.35800 | kr.183.95 |
| 50 | kr.7.00720 | kr.350.36 |
| 100 | kr.6.67250 | kr.667.25 |
| 250 | kr.6.25416 | kr.1,563.54 |
| 500 | kr.5.95542 | kr.2,977.71 |
| 1.000 | kr.5.67116 | kr.5,671.16 |
| 2.500 | kr.5.52636 | kr.13,815.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.82126 | kr.48,212.60 |
| Unit Price without VAT: | kr.9.22000 |
|---|---|
| Unit Price with VAT: | kr.11.52500 |











