Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UG-414/U(41) | |
|---|---|
DigiKey Part Number | UG-414/U(41)-ND |
Manufacturer | |
Manufacturer Product Number | UG-414/U(41) |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | UG-414/U(41) Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 1000 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC-PA-JJ(40) | Hirose Electric Co Ltd | 9 | H122568-ND | kr.254.74000 | Parametric Equivalent |
| BNC-PA-JJ(41) | Hirose Electric Co Ltd | 0 | BNC-PA-JJ(41)-ND | kr.260.38000 | Parametric Equivalent |
| UG-414/U(40) | Hirose Electric Co Ltd | 16 | H122945-ND | kr.88.13000 | Parametric Equivalent |
| 000-47025 | Amphenol RF | 25 | ARF3468-ND | kr.699.56000 | Parametric Equivalent |
| 112712 | Amphenol RF | 265 | ACX1474-ND | kr.64.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.101.59200 | kr.507.96 |
| Unit Price without VAT: | kr.101.59200 |
|---|---|
| Unit Price with VAT: | kr.126.99000 |













