
SM3413 | |
|---|---|
DigiKey Part Number | 5328-SM3413-ND |
Manufacturer | |
Manufacturer Product Number | SM3413 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.384.20000 | kr.384.20 |
| 10 | kr.326.56100 | kr.3,265.61 |
| 25 | kr.306.12320 | kr.7,653.08 |
| 50 | kr.291.52580 | kr.14,576.29 |
| 100 | kr.277.62610 | kr.27,762.61 |
| Unit Price without VAT: | kr.384.20000 |
|---|---|
| Unit Price with VAT: | kr.480.25000 |


