
| TC-2220-44(01) | |
|---|---|
| DigiKey Part Number | H11884-ND | 
| Manufacturer | |
| Manufacturer Product Number | TC-2220-44(01) | 
| Description | TOOL HAND CRIMPER MODUALR SIDE | 
| Customer Reference | |
| Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Tool Method | Manual | |
| Tool Type | Hand Crimper | |
| For Use With/Related Products | Modular - RJ22 (4p4c) | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Ratcheting | Ratchet | |
| Wire Entry Location | Side Entry | |
| Features | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark