
TM4P-44P | |
|---|---|
DigiKey Part Number | H124461-ND |
Manufacturer | |
Manufacturer Product Number | TM4P-44P |
Description | CONN MOD PLUG 4P4C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM4P-44P Models |
Category | Length 0.528" (13.40mm) |
Manufacturer Hirose Electric Co Ltd | Color Translucent - Clear |
Series | Wire Gauge 26 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Last Time Buy | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 500 mA |
Cable Type Round Cable, Stranded Wires | Voltage Rating 125V |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.6.11200 | kr.61.12 |
| 25 | kr.5.72880 | kr.143.22 |
| 50 | kr.5.45360 | kr.272.68 |
| 100 | kr.5.19310 | kr.519.31 |
| 300 | kr.4.80530 | kr.1,441.59 |
| 500 | kr.4.63504 | kr.2,317.52 |
| 1.000 | kr.4.41372 | kr.4,413.72 |
| 2.500 | kr.4.13743 | kr.10,343.58 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |


