



RM12WBP-4P(71) | |
|---|---|
DigiKey Part Number | HR1797-ND |
Manufacturer | |
Manufacturer Product Number | RM12WBP-4P(71) |
Description | CONN PLUG MALE 4 POS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Mfr | Shell Size - Insert 12 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Obsolete | Orientation Keyed |
Connector Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1404641 | Phoenix Contact | 267 | 277-12821-ND | kr.220.25000 | Similar |



