

RM12WBP-CP(4)(71) | |
|---|---|
DigiKey Part Number | HR1800-ND |
Manufacturer | |
Manufacturer Product Number | RM12WBP-CP(4)(71) |
Description | CONN CAB CLAMP INT SZ12 SIL M13 |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp, Internal M13x0.75 12 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Material Brass, Zinc Alloy |
Series | Plating Nickel |
Packaging Bag | Color Silver |
Part Status Obsolete | Features Gasket, Washer |
Type Cable Clamp, Internal | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.217" (5.50mm) | Includes 4 pcs - 2 pc Clamp, 1 Gasket, 1 Washer |
Diameter - Outside 0.630" (16.00mm) | For Use With/Related Products RM-W Series Plug |
Shell Size - Insert 12 | Base Product Number |
Thread Size M13x0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.81000 | kr.34.81 |
| Unit Price without VAT: | kr.34.81000 |
|---|---|
| Unit Price with VAT: | kr.43.51250 |

