Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-156-HRMJ-F6 | |
|---|---|
DigiKey Part Number | H125674-ND |
Manufacturer | |
Manufacturer Product Number | MS-156-HRMJ-F6 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS-156-HRMJ-F6 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Gold, Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) Coaxial Switch - 4mm Plug Dia Plug, Male Pin | Insertion Loss 0.70dB |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156-HRMJ-10 | Hirose Electric Co Ltd | 0 | MS-156-HRMJ-10-ND | kr.955.85600 | Parametric Equivalent |
| MS-156-HRMJ-12 | Hirose Electric Co Ltd | 4 | H11397-ND | kr.1,090.10000 | Parametric Equivalent |
| MS-156-HRMJ-2 | Hirose Electric Co Ltd | 2 | H11398-ND | kr.343.06000 | Parametric Equivalent |
| MS-156-HRMJ-29 | Hirose Electric Co Ltd | 0 | MS-156-HRMJ-29-ND | kr.1,113.05050 | Parametric Equivalent |
| MS-156-HRMJ-3 | Hirose Electric Co Ltd | 0 | H122465-ND | kr.635.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.688.46000 | kr.688.46 |
| 20 | kr.557.28900 | kr.11,145.78 |
| 40 | kr.530.71825 | kr.21,228.73 |
| 60 | kr.515.76850 | kr.30,946.11 |
| 100 | kr.497.53910 | kr.49,753.91 |
| Unit Price without VAT: | kr.688.46000 |
|---|---|
| Unit Price with VAT: | kr.860.57500 |









