Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-156-HRMJ-3A | |
|---|---|
DigiKey Part Number | 26-MS-156-HRMJ-3A-ND |
Manufacturer | |
Manufacturer Product Number | MS-156-HRMJ-3A |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS-156-HRMJ-3A Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Push-Pull, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) Coaxial Switch - 4mm Plug Dia Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156-HRMJ-10 | Hirose Electric Co Ltd | 0 | MS-156-HRMJ-10-ND | kr.955.85600 | Parametric Equivalent |
| MS-156-HRMJ-12 | Hirose Electric Co Ltd | 4 | H11397-ND | kr.1,090.10000 | Parametric Equivalent |
| MS-156-HRMJ-2 | Hirose Electric Co Ltd | 2 | H11398-ND | kr.343.06000 | Parametric Equivalent |
| MS-156-HRMJ-29 | Hirose Electric Co Ltd | 0 | MS-156-HRMJ-29-ND | kr.1,113.05050 | Parametric Equivalent |
| MS-156-HRMJ-3 | Hirose Electric Co Ltd | 0 | H122465-ND | kr.635.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.549.86800 | kr.10,997.36 |
| Unit Price without VAT: | kr.549.86800 |
|---|---|
| Unit Price with VAT: | kr.687.33500 |








