MDF7B-14P-2.54DSA(55) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 100
Unit Price: kr.9.13000
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.100" (2.54mm)
MDF7B-14P-2.54DSA(55)
MDF7B-14P-2.54DSA(55)

MDF7B-14P-2.54DSA(55)

DigiKey Part Number
H124193-ND
Manufacturer
Manufacturer Product Number
MDF7B-14P-2.54DSA(55)
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MDF7B-14P-2.54DSA(55) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.648" (16.47mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.867" (22.01mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-35°C ~ 85°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Voltage Rating
250V
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDF7B-14P-2.54DSA(95)Hirose Electric Co Ltd10026-MDF7B-14P-2.54DSA(95)-NDkr.9.13000Direct
Obsolete
This product is no longer manufactured. View Substitutes