Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF7B-14P-2.54DSA(95)

DigiKey Part Number
26-MDF7B-14P-2.54DSA(95)-ND
Manufacturer
Manufacturer Product Number
MDF7B-14P-2.54DSA(95)
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.648" (16.47mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.866" (22.00mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.7.74100kr.77.41
25kr.7.25800kr.181.45
50kr.6.91060kr.345.53
100kr.6.58030kr.658.03
300kr.6.08913kr.1,826.74
500kr.5.87338kr.2,936.69
1.000kr.5.59302kr.5,593.02
2.500kr.5.24298kr.13,107.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250