Direct
JR16WCC-4(72) | |
|---|---|
DigiKey Part Number | JR16WCC-4(72)-ND |
Manufacturer | |
Manufacturer Product Number | JR16WCC-4(72) |
Description | CONN CABLE CLAMP SZ16 BLACK M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M20x0.75 16 |
Datasheet | Datasheet |
EDA/CAD Models | JR16WCC-4(72) Models |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Material Aluminum Alloy, Brass, Zinc Alloy |
Series | Plating Chrome |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws, Gasket, Washer |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.157" (4.00mm) | Includes 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer |
Diameter - Outside 0.906" (23.00mm) | For Use With/Related Products JR-W and RM-W Series Plug |
Shell Size - Insert 16 | Base Product Number |
Thread Size M20x0.75 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JR16WCC-4(71) | Hirose Electric Co Ltd | 0 | HR1359-ND | kr.128.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.78.77750 | kr.1,575.55 |
| Unit Price without VAT: | kr.78.77750 |
|---|---|
| Unit Price with VAT: | kr.98.47188 |


