

JR16WCC-4(71) | |
|---|---|
DigiKey Part Number | HR1359-ND |
Manufacturer | |
Manufacturer Product Number | JR16WCC-4(71) |
Description | CONN CABLE CLAMP SZ16 BLACK M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M20x0.75 16 |
Datasheet | Datasheet |
EDA/CAD Models | JR16WCC-4(71) Models |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Material Aluminum Alloy, Brass, Zinc Alloy |
Series | Plating Chrome |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws, Gasket, Washer |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.157" (4.00mm) | Includes 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer |
Diameter - Outside 0.906" (23.00mm) | For Use With/Related Products JR-W Series Plug |
Shell Size - Insert 16 | Base Product Number |
Thread Size M20x0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.58000 | kr.128.58 |
| 20 | kr.104.04250 | kr.2,080.85 |
| 40 | kr.99.07675 | kr.3,963.07 |
| 60 | kr.96.28350 | kr.5,777.01 |
| 100 | kr.92.87660 | kr.9,287.66 |
| 260 | kr.86.82654 | kr.22,574.90 |
| 500 | kr.82.91630 | kr.41,458.15 |
| Unit Price without VAT: | kr.128.58000 |
|---|---|
| Unit Price with VAT: | kr.160.72500 |

