Direct

HR08D-12WPK-10SC | |
|---|---|
DigiKey Part Number | H122354-ND |
Manufacturer | |
Manufacturer Product Number | HR08D-12WPK-10SC |
Description | CONN PLG HSG FMALE 10POS INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy, Zinc Alloy |
Manufacturer Hirose Electric Co Ltd | Shell Finish Nickel |
Series | Housing Color Black, Silver |
Packaging Tray | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 12 | Insert Material Polyphenylene Sulfide (PPS) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR08D-12WPK-10SC(31) | Hirose Electric Co Ltd | 48 | HR08D-12WPK-10SC(31)-ND | kr.138.34000 | Direct |



