

HR34B-SC1-211 | |
|---|---|
DigiKey Part Number | HR34B-SC1-211TR-ND - Tape & Reel (TR) HR34B-SC1-211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HR34B-SC1-211 |
Description | CONTACT SOCKET 20-25AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-25 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR34B-SC1-211 Models |
Category | Wire Gauge or Range - AWG 20-25 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Termination Finish Phosphor Bronze |
Type Signal, Stamped | Base Product Number |
Contact Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-SC1-111 | Hirose Electric Co Ltd | 103 | HR34B-SC1-111-ND | kr.0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.43200 | kr.60.80 |
| 50 | kr.2.31660 | kr.115.83 |
| 100 | kr.2.20570 | kr.220.57 |
| 250 | kr.2.06708 | kr.516.77 |
| 500 | kr.1.96832 | kr.984.16 |
| 1.000 | kr.1.87429 | kr.1,874.29 |
| 2.500 | kr.1.75689 | kr.4,392.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.79903 | kr.17,990.30 |
| 20.000 | kr.1.71323 | kr.34,264.60 |
| 30.000 | kr.1.66496 | kr.49,948.80 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |










