Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10108-S8

DigiKey Part Number
H4BXT-10108-S8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10108-S8
Description
JUMPER-H9992TR/1852SL/X 8"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.17600kr.31.76
30kr.2.88033kr.86.41
50kr.2.75280kr.137.64
100kr.2.58860kr.258.86
250kr.2.38636kr.596.59
500kr.2.24398kr.1,121.99
1.000kr.2.11014kr.2,110.14
2.500kr.1.94554kr.4,863.85
5.000kr.1.82966kr.9,148.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.17600
Unit Price with VAT:kr.3.97000
Alternate Color
JUMPER-H9992TR/1852OR/X 8"
In-Stock: 350
Unit Price: kr.3.17600
JUMPER-H9992TR/1852BK/X 8"
In-Stock: 0
Unit Price: kr.3.17600
JUMPER-H9992TR/1852GR/X 8"
In-Stock: 0
Unit Price: kr.3.17600
JUMPER-H9992TR/1852BL/X 8"
In-Stock: 1020
Unit Price: kr.3.17600
JUMPER-H9992TR/1852BR/X 8"
In-Stock: 0
Unit Price: kr.3.17600
Alternate Length
JUMPER-H9992TR/1852SL/X 2"
In-Stock: 0
Unit Price: kr.2.78300
JUMPER-H9992TR/1852SL/X 3"
In-Stock: 0
Unit Price: kr.2.84700
JUMPER-H9992TR/1852SL/X 4"
In-Stock: 10
Unit Price: kr.2.91600
JUMPER-H9992TR/1852SL/X 5"
In-Stock: 0
Unit Price: kr.2.98000
JUMPER-H9992TR/1852SL/X 6"
In-Stock: 0
Unit Price: kr.3.04300
Assembly Component