
H4BXT-10104-S8 | |
|---|---|
DigiKey Part Number | H4BXT-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-S8 |
Description | JUMPER-H9992TR/1852SL/X 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2.91600 | kr.29.16 |
| 30 | kr.2.64367 | kr.79.31 |
| 50 | kr.2.52580 | kr.126.29 |
| 100 | kr.2.37500 | kr.237.50 |
| 250 | kr.2.18908 | kr.547.27 |
| 500 | kr.2.05860 | kr.1,029.30 |
| 1.000 | kr.1.93579 | kr.1,935.79 |
| 2.500 | kr.1.78479 | kr.4,461.98 |
| 5.000 | kr.1.67846 | kr.8,392.30 |
| Unit Price without VAT: | kr.2.91600 |
|---|---|
| Unit Price with VAT: | kr.3.64500 |











