
H4BBT-10112-V8 | |
|---|---|
DigiKey Part Number | H4BBT-10112-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-V8 |
Description | JUMPER-H9992TR/1852VI/H9992TR12" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.59500 | kr.35.95 |
| 30 | kr.3.25867 | kr.97.76 |
| 50 | kr.3.11300 | kr.155.65 |
| 100 | kr.2.92780 | kr.292.78 |
| 250 | kr.2.69880 | kr.674.70 |
| 500 | kr.2.53790 | kr.1,268.95 |
| 1.000 | kr.2.38657 | kr.2,386.57 |
| 2.500 | kr.2.20044 | kr.5,501.10 |
| 5.000 | kr.2.06938 | kr.10,346.90 |
| Unit Price without VAT: | kr.3.59500 |
|---|---|
| Unit Price with VAT: | kr.4.49375 |













