
H4BBT-10106-V8 | |
|---|---|
DigiKey Part Number | H4BBT-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-V8 |
Description | JUMPER-H9992TR/1852VI/H9992TR 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.20200 | kr.32.02 |
| 30 | kr.2.90367 | kr.87.11 |
| 50 | kr.2.77560 | kr.138.78 |
| 100 | kr.2.61020 | kr.261.02 |
| 250 | kr.2.40616 | kr.601.54 |
| 500 | kr.2.26250 | kr.1,131.25 |
| 1.000 | kr.2.12764 | kr.2,127.64 |
| 2.500 | kr.1.96165 | kr.4,904.12 |
| 5.000 | kr.1.84481 | kr.9,224.05 |
| Unit Price without VAT: | kr.3.20200 |
|---|---|
| Unit Price with VAT: | kr.4.00250 |











