
H4BBT-10110-V8 | |
|---|---|
DigiKey Part Number | H4BBT-10110-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10110-V8 |
Description | JUMPER-H9992TR/1852VI/H9992TR10" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.64800 | kr.36.48 |
| 30 | kr.3.37267 | kr.101.18 |
| 50 | kr.3.25380 | kr.162.69 |
| 100 | kr.3.09760 | kr.309.76 |
| 250 | kr.2.90328 | kr.725.82 |
| 500 | kr.2.76454 | kr.1,382.27 |
| 1.000 | kr.2.63251 | kr.2,632.51 |
| 2.500 | kr.2.46764 | kr.6,169.10 |
| 5.000 | kr.2.34988 | kr.11,749.40 |
| Unit Price without VAT: | kr.3.64800 |
|---|---|
| Unit Price with VAT: | kr.4.56000 |











