Violet 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10108-V8

DigiKey Part Number
H4BBT-10108-V8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10108-V8
Description
JUMPER-H9992TR/1852VI/H9992TR 8"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.33500kr.33.35
30kr.3.02200kr.90.66
50kr.2.88860kr.144.43
100kr.2.71610kr.271.61
250kr.2.50404kr.626.01
500kr.2.35454kr.1,177.27
1.000kr.2.21425kr.2,214.25
2.500kr.2.04150kr.5,103.75
5.000kr.1.91992kr.9,599.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.33500
Unit Price with VAT:kr.4.16875
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR 8"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H9992TR/1852BK/H9992TR 8"
In-Stock: 230
Unit Price: kr.3.47400
JUMPER-H9992TR/1852GR/H9992TR 8"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H9992TR/1852BL/H9992TR 8"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H9992TR/1852BR/H9992TR 8"
In-Stock: 0
Unit Price: kr.3.47400
Alternate Length
JUMPER-H9992TR/1852VI/H9992TR 2"
In-Stock: 0
Unit Price: kr.2.94200
JUMPER-H9992TR/1852VI/H9992TR 3"
In-Stock: 0
Unit Price: kr.3.13200
JUMPER-H9992TR/1852VI/H9992TR 4"
In-Stock: 0
Unit Price: kr.3.07500
JUMPER-H9992TR/1852VI/H9992TR 5"
In-Stock: 0
Unit Price: kr.3.13800
JUMPER-H9992TR/1852VI/H9992TR 6"
In-Stock: 0
Unit Price: kr.3.20200
Assembly Component