


H3BXT-10106-S6 | |
|---|---|
DigiKey Part Number | H3BXT-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-S6 |
Description | JUMPER-H1504TR/A3049S/X 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.24500 | kr.32.45 |
| 30 | kr.2.94400 | kr.88.32 |
| 50 | kr.2.81340 | kr.140.67 |
| 100 | kr.2.64580 | kr.264.58 |
| 250 | kr.2.43892 | kr.609.73 |
| 500 | kr.2.29338 | kr.1,146.69 |
| 1.000 | kr.2.15661 | kr.2,156.61 |
| 2.500 | kr.1.98838 | kr.4,970.95 |
| 5.000 | kr.1.86994 | kr.9,349.70 |
| Unit Price without VAT: | kr.3.24500 |
|---|---|
| Unit Price with VAT: | kr.4.05625 |











