


H3BXT-10104-S6 | |
|---|---|
DigiKey Part Number | H3BXT-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-S6 |
Description | JUMPER-H1504TR/A3049S/X 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.08800 | kr.30.88 |
| 30 | kr.2.80233 | kr.84.07 |
| 50 | kr.2.67800 | kr.133.90 |
| 100 | kr.2.51760 | kr.251.76 |
| 250 | kr.2.32096 | kr.580.24 |
| 500 | kr.2.18248 | kr.1,091.24 |
| 1.000 | kr.2.05238 | kr.2,052.38 |
| 2.500 | kr.1.89226 | kr.4,730.65 |
| 5.000 | kr.1.77955 | kr.8,897.75 |
| Unit Price without VAT: | kr.3.08800 |
|---|---|
| Unit Price with VAT: | kr.3.86000 |











