


H3BBT-10112-W6 | |
|---|---|
DigiKey Part Number | H3BBT-10112-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-W6 |
Description | JUMPER-H1504TR/A3049W/H1504TR12" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.92400 | kr.39.24 |
| 30 | kr.3.56100 | kr.106.83 |
| 50 | kr.3.40340 | kr.170.17 |
| 100 | kr.3.20040 | kr.320.04 |
| 250 | kr.2.95064 | kr.737.66 |
| 500 | kr.2.77464 | kr.1,387.32 |
| 1.000 | kr.2.60923 | kr.2,609.23 |
| 2.500 | kr.2.40572 | kr.6,014.30 |
| 5.000 | kr.2.26244 | kr.11,312.20 |
| Unit Price without VAT: | kr.3.92400 |
|---|---|
| Unit Price with VAT: | kr.4.90500 |











