


H3BBT-10106-W6 | |
|---|---|
DigiKey Part Number | H3BBT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-W6 |
Description | JUMPER-H1504TR/A3049W/H1504TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.55700 | kr.35.57 |
| 30 | kr.3.22300 | kr.96.69 |
| 50 | kr.3.08000 | kr.154.00 |
| 100 | kr.2.89610 | kr.289.61 |
| 250 | kr.2.66992 | kr.667.48 |
| 500 | kr.2.51076 | kr.1,255.38 |
| 1.000 | kr.2.36108 | kr.2,361.08 |
| 2.500 | kr.2.17690 | kr.5,442.25 |
| 5.000 | kr.2.04724 | kr.10,236.20 |
| Unit Price without VAT: | kr.3.55700 |
|---|---|
| Unit Price with VAT: | kr.4.44625 |











