


H3BBT-10104-Y6 | |
|---|---|
DigiKey Part Number | H3BBT-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-Y6 |
Description | JUMPER-H1504TR/A3049Y/H1504TR 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.43000 | kr.34.30 |
| 30 | kr.3.10867 | kr.93.26 |
| 50 | kr.2.97220 | kr.148.61 |
| 100 | kr.2.79400 | kr.279.40 |
| 250 | kr.2.57580 | kr.643.95 |
| 500 | kr.2.42226 | kr.1,211.13 |
| 1.000 | kr.2.27784 | kr.2,277.84 |
| 2.500 | kr.2.10016 | kr.5,250.40 |
| 5.000 | kr.1.97507 | kr.9,875.35 |
| Unit Price without VAT: | kr.3.43000 |
|---|---|
| Unit Price with VAT: | kr.4.28750 |











