


H3BBT-10102-Y6 | |
|---|---|
DigiKey Part Number | H3BBT-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-Y6 |
Description | JUMPER-H1504TR/A3049Y/H1504TR 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.30300 | kr.33.03 |
| 30 | kr.2.99467 | kr.89.84 |
| 50 | kr.2.86320 | kr.143.16 |
| 100 | kr.2.69200 | kr.269.20 |
| 250 | kr.2.48148 | kr.620.37 |
| 500 | kr.2.33338 | kr.1,166.69 |
| 1.000 | kr.2.19421 | kr.2,194.21 |
| 2.500 | kr.2.02307 | kr.5,057.68 |
| 5.000 | kr.1.90257 | kr.9,512.85 |
| Unit Price without VAT: | kr.3.30300 |
|---|---|
| Unit Price with VAT: | kr.4.12875 |











